Bosch 4-Piece for Wood, 22 mm Min, Steel Bits
- RS Stock No.:
- 693-058
- Mfr. Part No.:
- 2609255275
- Brand:
- Bosch
Subtotal (1 set)*
£28.60
(exc. VAT)
£34.32
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £28.60 |
*price indicative
- RS Stock No.:
- 693-058
- Mfr. Part No.:
- 2609255275
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 4 | |
| Minimum Size | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 4 | ||
Minimum Size 22 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Flat Drill Bit Set MADE from high-speed steel (HSS), designed for economical and efficient drilling in various types of wood and light building materials. Suitable for softwood, medium-hard wood, wooden board materials, and light building materials (e.g., plasterboard or aerated concrete). Designed to fit all brands of power tools that accept a hex shank.
High Speed Steel (HSS)
Hexagonal shank
Silver finish
Centring tip-Ensures accurate pilot drilling and precise starting of the hole
Two cutting edges, for Faster more economical drilling
Spiral flute type-Helps with efficient chip removal
Related links
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- Bosch 6-Piece for Wood 13 mm Min, Steel Bits
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
- Bosch 3-Piece for Wood 20 mm Min, Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 8-Piece Steel Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
