Bosch 13-Piece for Wood, 32 mm Max, 10 mm Min, Steel Bits
- RS Stock No.:
- 709-053
- Mfr. Part No.:
- 2608902112
- Brand:
- Bosch
Subtotal (1 pack of 13 units)*
£120.94
(exc. VAT)
£145.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £120.94 | £9.303 |
*price indicative
- RS Stock No.:
- 709-053
- Mfr. Part No.:
- 2608902112
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 13 | |
| Minimum Size | 10 mm | |
| Maximum Size | 32 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 13 | ||
Minimum Size 10 mm | ||
Maximum Size 32 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SelfCut Speed Spade Drill Bit Set is a professional-grade kit designed for electricians, carpenters, and other tradesmen who need to install cables, pipes, and other hardware.
Built with Bosch's inch Self Cut Speed inch geometry
deliver up to 3 times Faster cutting than standard spade bits
clever wave-shaped spade design
Related links
- Bosch 13-Piece for Metal 1.5 mm Min, Steel Bits
- Bosch 6-Piece for Wood 13 mm Min, Steel Bits
- Bosch 4-Piece for Wood Steel Bits
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
- Bosch 3-Piece for Wood 20 mm Min, Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
