Bosch 13-Piece for Metal, 6 mm Max, 1.5 mm Min, Steel Bits
- RS Stock No.:
- 693-314
- Mfr. Part No.:
- 2607019578
- Brand:
- Bosch
Subtotal (1 set)*
£53.26
(exc. VAT)
£63.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £53.26 |
*price indicative
- RS Stock No.:
- 693-314
- Mfr. Part No.:
- 2607019578
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Material | Steel | |
| Number of Pieces | 13 | |
| Minimum Size | 1.5 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | P1K | |
| Set Contents | Metal HSS-G Drill Bits | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Drilling Application Metal | ||
Material Steel | ||
Number of Pieces 13 | ||
Minimum Size 1.5 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals P1K | ||
Set Contents Metal HSS-G Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Metal Drill Set features HSS-G Twist Drills offer solid drilling for usage through metal. Using this precision ground HSS Bosch Drill Set no need to pre-punch or pilot drill any size in this set Plus the high quality HSS enables the trade fast accurate drilling. Manufactured to DIN338, drill bit type N (flute angle) with a 135 degree tip. These Bosch Drill Bits have a cylindrical shank (the shank is equal to the drill bit diameter) Ideal for use in drill stands and drill drivers. Designed for drilling through aluminium, steel sheets, metal pipes and profiles, metal sandwich, non ferrous metals, plastics, cast iron and steel.
18 pieces professional drill set
135 degree self centering split point tip
Active cutting and perfect centering without wandering
HSS precision ground drill bits
Type N flute angle
Related links
- Bosch 13-Piece Twist Set for Metal 1.5 mm Min, HSS Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- CK 13-Piece Metal Set for Metal 1.5 mm Min, High Speed Steel Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- Tivoly 13-Piece for Steel 1.5 mm Min, HSS Bits
- Dormer 13-Piece Twist Set for Multi-Material 1.5 mm Min, High Speed Steel Tin Bits
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- RS PRO 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
