Milwaukee 5-Piece Wood Set for Wood, 65 mm Max, 35 mm Min
- RS Stock No.:
- 858-306
- Mfr. Part No.:
- 4932479503
- Brand:
- Milwaukee
Subtotal (1 set)*
£113.33
(exc. VAT)
£136.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £113.33 |
*price indicative
- RS Stock No.:
- 858-306
- Mfr. Part No.:
- 4932479503
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 5 | |
| Minimum Size | 35 mm | |
| Maximum Size | 65 mm | |
| Set Contents | Set Screws | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 5 | ||
Minimum Size 35 mm | ||
Maximum Size 65 mm | ||
Set Contents Set Screws | ||
RoHS Status: Exempt
The Milwaukee selfeed set comprises five essential bits designed for efficient drilling in wood, catering to various professional applications. It guarantees Rapid and effortless drilling, making it a VITAL tool for contractors and engineers alike.
Aggressive feed screw design facilitates Faster wood penetration with minimal effort
SWITCHBLADE replaceable blade system enhances productivity by eliminating resharpening downtime
Versatile application for contractors, electricians, plumbers, and HVAC engineers
Includes a comprehensive kit with 1x blade, 2x feed screws, 4x set screws, and 1x Allen key
Related links
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
- Milwaukee 5-Piece for Wood 15 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 5 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set for Concrete 10 mm Min
- Milwaukee 5-Piece SDS Plus Drill Bit Set 5 mm Min, Carbide Tip Bits
- Milwaukee 5-Piece Glass Set 4 mm Min, Carbide Bits
- Milwaukee 5-Piece Hammer Set for Concrete 4 mm Min, Carbide Tip Bits
