Bosch Mandrel

Subtotal (1 unit)*

£26.95

(exc. VAT)

£32.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.95

*price indicative

RS Stock No.:
673-310
Mfr. Part No.:
2608902029
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Accessory Type

Mandrel

Product Type

Mandrel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Power Change Plus Hex Adapter/Arbour designed for use with hole saws, allowing for quick and keyless changes of the hole saw and easy removal of the drill core. It serves as a quick-release connection between a power drill/driver and a hole saw, allowing the user to attach or detach the hole saw with a single click.

Hexagonal shank

Suitable for all corded and Cordless drill and drivers with a 13 mm three-jaw chuck

Made of alloy steel

Enables better guidance due to the inclusion of a centering pilot drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy