Bosch SDS Drill Accessory
- RS Stock No.:
- 673-452
- Mfr. Part No.:
- 2608690106
- Brand:
- Bosch
Subtotal (1 unit)*
£56.60
(exc. VAT)
£67.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.60 |
*price indicative
- RS Stock No.:
- 673-452
- Mfr. Part No.:
- 2608690106
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | SDS Drill Accessory | |
| Product Type | Chisel | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type SDS Drill Accessory | ||
Product Type Chisel | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Self-Sharpening Pointed Chisel with a 28 mm hexagonal shank. This accessory is designed for demolition and mortising work in concrete and brick using compatible hammers
Long Life chiselling concrete
Self-sharpening tip for long-lasting performance
Star-shaped tip for effective and long-lasting performance
Fits breakers with 28 mm hex shank
