Bosch Keyless Chuck

Subtotal (1 unit)*

£66.07

(exc. VAT)

£79.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.07

*price indicative

RS Stock No.:
673-322
Mfr. Part No.:
2608572213
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Accessory Type

Keyless Chuck

Product Type

Chuck

For Use With

GBH 4-32 DFR

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Keyless Quick-Change Drill Chuck with an SDS-Plus Shank, designed to allow users to switch between SDS-Plus and standard round-shank drill bits on compatible Bosch rotary hammers. It enables fast, tool-free changes for added versatility. Keyless chuck for holding standard (round or hex shank) drill bits without a key.

Easily mounts and dismounts without additional tools

Compatible with Bosch Rotary Hammers

Constructed from a combination of metal and plastic for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy