Milwaukee Keyless Chuck
- RS Stock No.:
- 858-178
- Mfr. Part No.:
- 4932376533
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-178
- Mfr. Part No.:
- 4932376533
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chuck | |
| Drill Accessory Type | Keyless Chuck | |
| Overall Length | 20mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chuck | ||
Drill Accessory Type Keyless Chuck | ||
Overall Length 20mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee keyless chuck is designed to provide secure and efficient tool reception for various drilling applications, ensuring easy bit changes and reliable performance.
Secure keyless mechanism for quick bit changes
Designed for both percussion and rotary drills
Compatible with a ½ inch x 20 tool reception
Includes 2 sleeves for versatile use
Equipped with a safety screw for enhanced stability
Pack quantity is 1, ensuring optimal utility
