Subtotal (1 unit)*
£54.83
(exc. VAT)
£65.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.83 |
*price indicative
- RS Stock No.:
- 247-8340
- Mfr. Part No.:
- 2608572227
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Chuck | |
| For Use With | Keyless Drill Chucks | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Chuck | ||
For Use With Keyless Drill Chucks | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Bosch Drill Accessory - 2608572227
This SDS plus keyless chuck is designed to accommodate drill capacities ranging from 1.5 to 13 mm, utilising an auto-locking mechanism for secure attachment. It features a shank type specifically tailored for SDS plus systems, ensuring compatibility with a variety of rotary hammers and drills. The overall design prioritises ease of use and quick bit changes, enabling efficient work processes.
Features & Benefits
• Keyless operation offers convenience during bit changes
• Suitable for both left and right rotation
• Professional-grade accessory suitable for heavy-duty tasks
• Compact size facilitates ease of handling in tight spaces
Applications
• Ideal for use with rotary hammers
• Fits a variety of drill bits and accessories
• Utilised in construction and renovation projects
• Suitable for industrial and commercial applications
• Effective for high-performance drilling tasks
Can it work for both wood and metal drilling?
Yes, it is effective for various materials including wood and metal.
