Bosch Drill Chuck

Subtotal (1 unit)*

£11.92

(exc. VAT)

£14.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.92

*price indicative

RS Stock No.:
673-328
Mfr. Part No.:
2608572072
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Accessory Type

Drill Chuck

Product Type

Drill Accessory

For Use With

PSR 3.6V

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch keyless drill chuck adapter with a 1/4 inch external hex shank designed to convert power tools like impact drivers or Cordless screwdrivers into drills. It allows for tool-free clamping of drill bits for light to medium-duty drilling tasks. Designed for use with Cordless screwdrivers, drills, and impact drivers with a 1/4" hex tool holder. It is only suitable for tools with a spindle lock mechanism.

Primarily metal construction

Keyless, single-sleeve for comfortable, one-handed operation without a chuck key

Supports both forward and reverse rotation

Enables the use of standard cylindrical or hexagonal shank drill bits in tools that would normally only accept hex bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy