Subtotal (1 unit)*
£19.13
(exc. VAT)
£22.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.13 |
*price indicative
- RS Stock No.:
- 673-069
- Mfr. Part No.:
- 2609255723
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Bosch Tools | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Bosch Tools | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch off-set angle adapter designed for use with IXO Cordless screwdriver series. It is Ideal for driving screws in tight spaces and close to edges. This attachment allows for angled screw driving, making it possible to work in hard-to-reach areas and drive screws with a minimum clearance of 0.3 inches.
Compatible with various generations of the Bosch IXO Cordless screwdriver
Adapter is MADE of Durable polyamide material
Suitable for 1/4in drive screwdriver bits
