Subtotal (1 unit)*
£24.66
(exc. VAT)
£29.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.66 |
*price indicative
- RS Stock No.:
- 673-109
- Mfr. Part No.:
- 2608902028
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mandrel | |
| Drill Accessory Type | Mandrel | |
| For Use With | Bosch Power Change Plus Keyless Arbor | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mandrel | ||
Drill Accessory Type Mandrel | ||
For Use With Bosch Power Change Plus Keyless Arbor | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Power Change Plus adapter for use with Bosch hole saws, designed for quick, tool-free changes of hole saws and pilot drills with a single click. Part of the keyless Power Change Plus system, which provides increased robustness and precision compared to its predecessor. Allows for Rapid and easy removal of the cut material and quick change of hole saws without the need for additional tools.
Hexagonal shank
Made of High Speed Steel (HSS)
Suitable for use with all standard corded and Cordless drill drivers
