Bosch

Subtotal (1 unit)*

£16.91

(exc. VAT)

£20.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.91

*price indicative

RS Stock No.:
674-468
Mfr. Part No.:
2608594629
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Standard

Overall Length

305mm

For Use With

Standard Arbors

Number of Pieces

1

Standards/Approvals

Pc1B

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch Hex Hole Saw Extension Bar (adapter extension for hexagon socket adapter), which is a power tool accessory used for drilling through thick materials like walls or floors. It connects a hole saw adapter to a power tool, providing an extension for drilling deeper holes than the standard setup allows. Suitable for use with all corded and Cordless drills and drivers.

11 mm hex shank for maximum power transfer

Made of metal with a HSS Bi-Metal finish

Comes with a key for securing the adapter connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy