TE Connectivity 9 Way DIP & SIP Switch
- RS Stock No.:
- 476-936
- Mfr. Part No.:
- 3-292206-9
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£252.93
(exc. VAT)
£303.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £252.93 | £1.012 |
*price indicative
- RS Stock No.:
- 476-936
- Mfr. Part No.:
- 3-292206-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 9 | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 9 | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity MINI CT SGL DIP H 19P BLACK connector is designed to deliver reliable performance in compact applications, ideal for various electronic device interconnections. Perfectly suited for devices requiring a high-density solution without compromising on durability, this connector guarantees a strong and consistent connection. Its sleek black design not only enhances aesthetic appeal but also ensures compatibility across a range of systems. With robust construction, this product is built to withstand demanding environments, making it the optimal choice for both commercial and industrial use. Users can trust this component to streamline their connectivity needs with ease.
Compact design optimises space usage in electronic assemblies
High density connector ensures efficient signal transmission
Robust build guarantees long lasting durability
Versatile compatibility makes it suitable for varied applications
Enhanced aesthetic appearance complements modern electronic designs
Wave solder capability facilitates efficient manufacturing processes
High density connector ensures efficient signal transmission
Robust build guarantees long lasting durability
Versatile compatibility makes it suitable for varied applications
Enhanced aesthetic appearance complements modern electronic designs
Wave solder capability facilitates efficient manufacturing processes
Related links
- TE Connectivity 9 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 9 Way Through Hole DIP Switch SPST Slide Actuator
