TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator

Subtotal (1 reel of 900 units)*

£1,313.18

(exc. VAT)

£1,575.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,313.18£1.459

*price indicative

RS Stock No.:
478-272
Mfr. Part No.:
5-2319848-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

12

Mounting Type

Surface Mount

Package Style

DIP

Actuator Type

Recessed

COO (Country of Origin):
CN
The TE Connectivity End stack DIP connector showcases exceptional quality and reliability, specifically designed for modern electronic applications. With its innovative recessed design, it offers an ideal solution for space-constrained environments. Manufactured to meet stringent industry standards, this product embodies the perfect blend of functionality and efficiency, making it a preferred choice among engineers. Its compatibility with various configurations ensures versatility across diverse applications, while the robust construction promises durability and longevity, supporting both high-performance and cost-effective designs. This connector not only meets compliance requirements but is also tailored for optimal performance in a wide range of scenarios, providing peace of mind in critical installations.

Recessed design enhances compatibility with neighbouring components
Durable construction ensures longevity in demanding conditions
Versatile use caters to a variety of electronic applications
Meets compliance with EU RoHS and REACH regulations
Available in multiple configurations to suit different needs
Facilitates efficient assembly, saving time and resources

Related links