TE Connectivity 9 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 476-869
- Mfr. Part No.:
- 2319747-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 90 units)*
£219.28
(exc. VAT)
£263.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £219.28 | £2.436 |
*price indicative
- RS Stock No.:
- 476-869
- Mfr. Part No.:
- 2319747-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 9 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 9 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tri-state Dip 9p G Raised Tube is an innovative component designed for advanced electronic applications that require precision and reliability. This product delivers exceptional performance, making it an ideal choice for both professional engineers and hobbyists who seek quality in their designs. Engineered with the user's needs in mind, the raised tube design ensures easy handling and insertion, enhancing the user experience. Additionally, it complies with vital regulations, demonstrating a commitment to environmentally friendly manufacturing practices. With its robust construction, this TRI-STATE DIP module stands out in its class, ready to meet the demands of modern electronic projects.
Designed for seamless integration in diverse electronic applications
Raised tube feature enhances usability and insertion ease
Manufactured to comply with stringent environmental directives
Durable construction ensures long-lasting performance and reliability
Supports various compatible parts for versatile applications
Well-documented with comprehensive compliance information
Part of a renowned series known for quality and innovation
Raised tube feature enhances usability and insertion ease
Manufactured to comply with stringent environmental directives
Durable construction ensures long-lasting performance and reliability
Supports various compatible parts for versatile applications
Well-documented with comprehensive compliance information
Part of a renowned series known for quality and innovation
Related links
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch
- 9 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 9 Way DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 22 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
