TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 481-166
- Mfr. Part No.:
- 2-2319747-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£2,413.56
(exc. VAT)
£2,896.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,413.56 | £2.682 |
*price indicative
- RS Stock No.:
- 481-166
- Mfr. Part No.:
- 2-2319747-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tri-state Dip 10p G Recess T&R is an innovative component designed for versatility in various applications. This product enhances electronic designs by offering a compact solution for effective signal management. Crafted to meet rigorous industry standards, it delivers reliable performance under diverse operational conditions. Its tri-state functionality allows for impressive flexibility, enabling easy integration into complex systems. The design also incorporates a recess feature, ensuring secure placement within your assemblies, thereby enhancing overall reliability. This component is an ideal choice for engineers looking for dependable performance in densely populated circuit boards.
Features high-grade materials for longevity
Ensures compatibility with a wide range of systems
Offers enhanced signal integrity for improved performance
Designed with a built-in recess for secure mounting
Facilitates ease of use with straightforward integration
Ensures compatibility with a wide range of systems
Offers enhanced signal integrity for improved performance
Designed with a built-in recess for secure mounting
Facilitates ease of use with straightforward integration
Related links
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch
- TE Connectivity 9 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
