TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- RS Stock No.:
- 480-861
- Mfr. Part No.:
- 5-2319764-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£1,310.43
(exc. VAT)
£1,572.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,310.43 | £1.872 |
*price indicative
- RS Stock No.:
- 480-861
- Mfr. Part No.:
- 5-2319764-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
Actuator Type Piano | ||
- COO (Country of Origin):
- CN
The TE Connectivity E stack piano 10P G short T&R PD off is an innovative connectivity solution designed to enhance the efficiency of your electronic applications. This product showcases a strategic combination of compact design and robust performance, catering to the ever-evolving needs of modern engineering. With its advanced engineering, it ensures reliability and adherence to global compliance standards, making it an ideal choice for various industrial sectors. Whether you're developing prototypes or completing critical projects, this part streamlines connectivity while maximising space. Designed with the user in mind, it offers seamless integration into your existing systems, ensuring that you can achieve optimal performance with minimal hassle.
Compact size allows for versatile design implementations in constrained spaces
Engineered for high reliability to ensure consistent performance across applications
Compliant with EU RoHS and REACH directives, ensuring environmentally responsible usage
Facilitates quick and easy installation, enhancing overall project timelines
Backed by comprehensive compliance documentation available for peace of mind
Supports a diverse range of compatible parts for expanded application potential
Features a user-friendly design that simplifies maintenance and operation
Provides excellent solder process capability for robust connections
Engineered for high reliability to ensure consistent performance across applications
Compliant with EU RoHS and REACH directives, ensuring environmentally responsible usage
Facilitates quick and easy installation, enhancing overall project timelines
Backed by comprehensive compliance documentation available for peace of mind
Supports a diverse range of compatible parts for expanded application potential
Features a user-friendly design that simplifies maintenance and operation
Provides excellent solder process capability for robust connections
Related links
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
