TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 470-922
- Mfr. Part No.:
- 3-2319764-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 90 units)*
£262.03
(exc. VAT)
£314.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £262.03 | £2.911 |
*price indicative
- RS Stock No.:
- 470-922
- Mfr. Part No.:
- 3-2319764-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity E Stack Piano 10P G Short Seal Tub is a cutting-edge solution designed for reliability and versatility in electronic applications. This component is engineered with precision to meet the high standards of modern electronic systems, ensuring excellent performance in a compact form factor. Its exceptional sealing characteristics make it ideal for environments where durability and protection from contaminants are paramount. Expect seamless integration and enhanced functionality, as this part is designed to cater to the needs of engineers and designers looking for dependable connectivity solutions. With a focus on exceptional quality and performance, it stands out in a competitive landscape, making it a prime choice for your next project.
Designed for high performance electronic applications
Compact design facilitates ease of installation in limited spaces
Provides exceptional sealing against environmental factors
Manufactured to meet strict industry compliance standards
Compatible with a wide range of electronic components
Built for long term durability and reliability
Ideal for use in various applications requiring dependable connectors
Optimises functionality in intricate electronic designs
Compact design facilitates ease of installation in limited spaces
Provides exceptional sealing against environmental factors
Manufactured to meet strict industry compliance standards
Compatible with a wide range of electronic components
Built for long term durability and reliability
Ideal for use in various applications requiring dependable connectors
Optimises functionality in intricate electronic designs
Related links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator
