TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 481-277
- Mfr. Part No.:
- 3-2319764-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£1,532.05
(exc. VAT)
£1,838.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,532.05 | £2.189 |
*price indicative
- RS Stock No.:
- 481-277
- Mfr. Part No.:
- 3-2319764-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative stacked piano connector offers a compact design catering to various electronic applications. Enhanced for optimum performance, it features a robust structure that ensures durability and ease of use. The connector is ideal for automated assembly processes, streamlining production while maintaining high reliability standards. The thoughtful engineering behind this component facilitates seamless integration into complex systems, making it indispensable in modern manufacturing settings. With its proven compliance to stringent industry regulations, this product assures users of its quality and dependability while paving the way for advanced electronic solutions.
Designed for automated assembly to enhance production efficiency
Robust construction ensures long-lasting performance in various applications
Compact size enables optimal space utilization in electronic designs
Offers compatibility with multiple configurations for versatile use
Meets rigorous compliance standards to guarantee safety and reliability
Robust construction ensures long-lasting performance in various applications
Compact size enables optimal space utilization in electronic designs
Offers compatibility with multiple configurations for versatile use
Meets rigorous compliance standards to guarantee safety and reliability
Related links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
