TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- RS Stock No.:
- 482-123
- Mfr. Part No.:
- 2319764-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£216.80
(exc. VAT)
£260.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £216.80 | £2.168 |
*price indicative
- RS Stock No.:
- 482-123
- Mfr. Part No.:
- 2319764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold Flash | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Side | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Gold Flash | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Side | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dip switch is engineered for reliability and performance in a variety of applications. It features a durable black high-temperature nylon casing and gold flash contact plating, ensuring excellent electrical conductivity and longevity. Designed with a side-actuated piano style, this switch accommodates two switches and a temperature range of -20 to 85 °C, making it suitable for diverse operational environments. The versatile mounting capabilities, combined with its compact design, position this product as an optimal choice for manufacturers seeking dependable and efficient control options.
Gold flash contact plating enhances electrical reliability
High-temperature nylon construction ensures durability under extreme conditions
Piano actuator style allows for smooth operation
Compact dimensions facilitate space-saving designs
Surface mount termination method simplifies installation
Non-sealed housing promotes easy accessibility for maintenance
High-temperature nylon construction ensures durability under extreme conditions
Piano actuator style allows for smooth operation
Compact dimensions facilitate space-saving designs
Surface mount termination method simplifies installation
Non-sealed housing promotes easy accessibility for maintenance
Related links
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
