TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
- RS Stock No.:
- 476-052
- Mfr. Part No.:
- 1977104-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 75 units)*
£222.60
(exc. VAT)
£267.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £222.60 | £2.968 |
*price indicative
- RS Stock No.:
- 476-052
- Mfr. Part No.:
- 1977104-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | PCB, Vertical | |
| Contact Configuration | Single Pole - Single Throw | |
| Contact Material | Gold Flash | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type PCB, Vertical | ||
Contact Configuration Single Pole - Single Throw | ||
Contact Material Gold Flash | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The TE Connectivity Alcoswitch DIP is an advanced solution designed for seamless integration into electronic circuits, providing exceptional functionality for a range of applications. Known for its reliable performance, this switch features a robust construction with a gold flash plating that ensures excellent conductivity and durability. Its slide actuator style allows for easy operation, making it ideal for users seeking straightforward control. Rated for a wide operating temperature range, the product guarantees consistent performance whether in challenging environments or standard operating conditions. This versatile component is perfect for projects requiring precision and efficiency. Additionally, its space-saving design makes it suitable for high-density applications, offering both versatility and ease of use.
Manufactured with polyphenylene sulfide for enhanced thermal resistance
Supports a vertical mounting angle for convenient installation
Designed for through-hole mounting, ensuring secure placement on PCBs
Low halogen content contributes to environmental sustainability
Solder process capability withstands wave soldering temperatures up to 265°C
Exceeds industry standards with a UL 94V-0 flammability rating
Packaged in quantities of 100 for efficient inventory management
Auto-insertion not supported, ensuring manual placements maintain quality control
Supports a vertical mounting angle for convenient installation
Designed for through-hole mounting, ensuring secure placement on PCBs
Low halogen content contributes to environmental sustainability
Solder process capability withstands wave soldering temperatures up to 265°C
Exceeds industry standards with a UL 94V-0 flammability rating
Packaged in quantities of 100 for efficient inventory management
Auto-insertion not supported, ensuring manual placements maintain quality control
Related links
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 12 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
