TE Connectivity 8 Way Surface Mount DIP & SIP Switch

Subtotal (1 reel of 900 units)*

£1,598.13

(exc. VAT)

£1,917.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,598.13£1.776

*price indicative

RS Stock No.:
476-059
Mfr. Part No.:
3-2319847-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Surface Mount

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity End stack DIP module is engineered for seamless integration into your electronic designs. Boasting a compact 8-pin configuration, it is designed to optimise space while providing reliable connectivity. The raised T&R design enhances mechanical stability, ensuring robust performance even in challenging environments. Its design is ideal for applications where efficiency and compactness are paramount. The module is compliant with key regulatory standards, making it suitable for various industrial applications. This product merges advanced engineering with practical design, making it a preferred choice for both new and established projects.

Optimised for efficient space utilisation in electronic assemblies
Designed with raised terminals for enhanced stability and durability
Meets EU RoHS compliance for environmentally responsible manufacturing
Compatible with a range of other TE Connectivity products for versatile applications
Internal descriptions facilitate easy identification for sourcing and procurement

Related links