TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- RS Stock No.:
- 470-924
- Mfr. Part No.:
- 3-2319847-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£1,783.95
(exc. VAT)
£2,140.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,783.95 | £1.982 |
*price indicative
- RS Stock No.:
- 470-924
- Mfr. Part No.:
- 3-2319847-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold Flash | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Material Gold Flash | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP switch is designed for high-performance applications, offering a robust solution for circuit control in varied electronic devices. Engineered with gold flash contact plating and a durable black high-temperature nylon casing, it ensures long-lasting functionality even in challenging conditions. This product features a slide actuator mechanism and operates efficiently across a temperature range of -20 to 85 °C, making it ideal for diverse environments. With ten switches in a single pole-single throw configuration, it provides flexibility and reliability, suitable for both commercial and industrial use. The product also accommodates surface mount terminations, enhancing its versatility in design and integration. Its reliable sealing method ensures enhanced performance, adding to the overall integrity required for essential electronic applications.
Slide actuator design for precise control and ease of use
Compatible with surface mount technology for seamless integration
Constructed from high-temperature nylon for superior durability
Gold flash plating enhances conductivity and longevity of contacts
Sealing tape method provides additional protection against dust and moisture
Vertical product orientation optimizes PCB space usage
Low halogen content aligns with environmental compliance standards
Compatible with surface mount technology for seamless integration
Constructed from high-temperature nylon for superior durability
Gold flash plating enhances conductivity and longevity of contacts
Sealing tape method provides additional protection against dust and moisture
Vertical product orientation optimizes PCB space usage
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
