TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 476-802
- Mfr. Part No.:
- 2-2319764-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 90 units)*
£258.30
(exc. VAT)
£309.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £258.30 | £2.87 |
*price indicative
- RS Stock No.:
- 476-802
- Mfr. Part No.:
- 2-2319764-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity exceptional product combines robust design with innovative engineering, perfect for users seeking reliability and performance. Designed for an array of applications, it features a compact profile that ensures a seamless fit within diverse systems. The meticulous construction of this component means it's not only built to last but also designed to meet stringent compliance regulations. Ideal for contemporary designs, it reflects the advanced capabilities that are the hallmark of modern electronic components. Users can expect dependable functionality alongside an effective integration into existing solutions, making it an essential choice for professionals in a variety of fields.
Complies with EU RoHS directive for responsible use in electronics
Features a compact design ideal for space-constrained applications
Engineered with advanced materials to enhance durability
Supports a wide range of compatibility with other components
Developed to meet evolving industry standards for electronic components
Features a compact design ideal for space-constrained applications
Engineered with advanced materials to enhance durability
Supports a wide range of compatibility with other components
Developed to meet evolving industry standards for electronic components
Related links
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
