TE Connectivity 4 Way Surface Mount DIP & SIP Switch

Subtotal (1 tube of 188 units)*

£279.48

(exc. VAT)

£335.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£279.48£1.487

*price indicative

RS Stock No.:
476-805
Mfr. Part No.:
2-2319848-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Surface Mount

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity end stack DIP 4P G Recess Seal Tube epitomizes versatility and reliability for diverse electronic applications. Engineered to offer robust performance, this component is meticulously designed to ensure secure connections while maintaining the integrity of your systems. The tube’s innovative seal design provides enhanced protection against environmental factors, making it ideal for versatile installations. Its compact dimensions lend themselves well to space-constrained environments, while its durable construction guarantees longevity in operation. With a focus on compliance, this product aligns with both EU RoHS and ELV directives, ensuring environmentally responsible usage. Perfectly suited for both new designs and replacements, it stands as a testament to quality in electronic components.

Designed to withstand demanding operational conditions
Compatible with a variety of applications, enhancing flexibility in use
Meets stringent compliance standards, ensuring responsible manufacturing
Compact design facilitates easy integration into limited spaces
Exceptional sealing properties guard against moisture and contaminants
Supported by comprehensive documentation for informed usage and compliance

Related links