TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- RS Stock No.:
- 472-539
- Mfr. Part No.:
- 4-1571999-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 140 units)*
£255.51
(exc. VAT)
£306.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £255.51 | £1.825 |
*price indicative
- RS Stock No.:
- 472-539
- Mfr. Part No.:
- 4-1571999-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Gold | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Piano | ||
- COO (Country of Origin):
- US
The TE Connectivity DIP switch with gold contact plating is a robust solution designed for reliable performance in diverse applications. In a sleek black casing made from polyphenylene sulfide (PPS), this component is engineered to withstand temperatures ranging from -30 to 85 °C. Featuring a piano actuator style and four switches, it is ideal for configurations requiring versatility and durability. The switch's housing ensures a secure fit in various PCB layouts, whilst the gold contact plating guarantees superior conductivity and reliability. This product perfectly balances performance with practicality, making it an essential choice for designers and engineers alike.
Designed for seamless integration in PCB layouts
Utilises gold contact plating for optimal conductivity
Constructed from durable polyphenylene sulfide (PPS)
Offers an operating temperature range to cater to varied environments
Features a piano-style actuator for ease of use
Not intended for sealed environments, allowing for versatile applications
Leg style configured for a stable and reliable connection
Supports vertical product orientation for compact arrangements
Provides a straightforward termination method suitable for surface mount
Has a UL 94V-0 flammability rating for enhanced safety
Utilises gold contact plating for optimal conductivity
Constructed from durable polyphenylene sulfide (PPS)
Offers an operating temperature range to cater to varied environments
Features a piano-style actuator for ease of use
Not intended for sealed environments, allowing for versatile applications
Leg style configured for a stable and reliable connection
Supports vertical product orientation for compact arrangements
Provides a straightforward termination method suitable for surface mount
Has a UL 94V-0 flammability rating for enhanced safety
Related links
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
