TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 718-2027
- Mfr. Part No.:
- 1-435802-5
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-2027
- Mfr. Part No.:
- 1-435802-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 100 mA@ 24 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Non Compliant
- COO (Country of Origin):
- US
Piano Style Actuator (7000 Series)
Side actuated SPST
Related links
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- APEM 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
