TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 477-054
- Mfr. Part No.:
- 4-2319764-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£1,532.05
(exc. VAT)
£1,838.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,532.05 | £2.189 |
*price indicative
- RS Stock No.:
- 477-054
- Mfr. Part No.:
- 4-2319764-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity E Stack Piano 2P G Short T&R PD OFF is an exceptional component designed to enhance operational efficiency in various applications. With its robust engineering and quality construction, this product ensures reliable performance and integrity over time. Its suitable for modern electronic design, meeting crucial compliance standards while offering flexible connections for seamless integration. By choosing this innovative solution, youll optimise the functionality of your devices and enhance workflow without compromising on quality or reliability. Whether you're in a developing or established sector, this product stands as a testament to premium engineering, making it an excellent choice for your connectivity needs.
Engineered for superior reliability in electronic applications
Designed to meet stringent compliance standards
Facilitates efficient integration into diverse systems
Robust construction ensures long-lasting performance
Flexible connectivity options to suit various setups
Optimises operational efficiency for enhanced workflows
Designed to meet stringent compliance standards
Facilitates efficient integration into diverse systems
Robust construction ensures long-lasting performance
Flexible connectivity options to suit various setups
Optimises operational efficiency for enhanced workflows
Related links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
