TE Connectivity 22 Way Surface Mount DIP & SIP Switch
- RS Stock No.:
- 479-843
- Mfr. Part No.:
- 4-292208-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£214.81
(exc. VAT)
£257.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.81 | £0.358 |
*price indicative
- RS Stock No.:
- 479-843
- Mfr. Part No.:
- 4-292208-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 22 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 22 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality connector is designed for versatile applications, offering a robust solution for those seeking reliability in electronic assemblies. Built with precision, it features a dual-row design that accommodates 22 pins, making it ideal for various connection needs in compact spaces. The distinctive black finish not only enhances its aesthetic appeal but also provides resilience against wear and environmental factors, ensuring that it maintains peak performance over time. Engineered to withstand wave soldering processes up to 265°C, this connector is suitable for demanding assembly line requirements. Emphasising safety and compliance, it meets industry standards, assuring users of its reliability and commitment to quality.
Robust design supporting dual-row configuration
22 pin capacity for versatile connections
Durable black finish for heightened resilience
Compatible with wave solder processes up to 265°C
Designed for stringent industry compliance standards
22 pin capacity for versatile connections
Durable black finish for heightened resilience
Compatible with wave solder processes up to 265°C
Designed for stringent industry compliance standards
Related links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 48 Way Panel Mount DIP & SIP Switch
- RS PRO 4 Way Surface Mount DIP & SIP Switch SPST
