TE Connectivity 2271579-1 22715 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 476-183
- Mfr. Part No.:
- 2271579-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.40 | £1.17 |
*price indicative
- RS Stock No.:
- 476-183
- Mfr. Part No.:
- 2271579-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22715 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22715 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular terminal block is designed for robust electrical connections, ensuring reliability in a variety of applications. Featuring a spring terminal block design, it provides efficient power distribution with a focus on ease of use and safety. This product integrates seamlessly into existing systems, making it ideal for both new installations and upgrades. With a compact pitch of just 6.15 mm, it saves space while accommodating high-performance electrical requirements. Whether for DIN rail mounting or other configurations, this terminal block is engineered to meet stringent compliance standards, ensuring it meets the needs of today's industry demands.
Spring terminal design guarantees secure wire connections without tools
Compact dimensions facilitate installation in tight spaces
Rated for 600 VAC ensuring high voltage capability
Low halogen content supports environmentally friendly projects
Matte tin contact plating enhances connectivity and reduces oxidation
Complies with multiple international directives for regulatory assurance
Versatile compatibility with various wire sizes aids in diverse applications
Compact dimensions facilitate installation in tight spaces
Rated for 600 VAC ensuring high voltage capability
Low halogen content supports environmentally friendly projects
Matte tin contact plating enhances connectivity and reduces oxidation
Complies with multiple international directives for regulatory assurance
Versatile compatibility with various wire sizes aids in diverse applications
Related links
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
