Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- RS Stock No.:
- 518-972
- Mfr. Part No.:
- 1457074
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£41.63
(exc. VAT)
£49.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.63 |
| 10 + | £38.30 |
*price indicative
- RS Stock No.:
- 518-972
- Mfr. Part No.:
- 1457074
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME-IO | |
| For Use With | DIN Rail | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME-IO | ||
For Use With DIN Rail | ||
Current Rating 8A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed for seamless DIN rail mounting. Engineered for optimal performance in industrial environments, this housing set features a front connection and is constructed from robust materials, ensuring durability and reliability. The light grey finish offers a modern and unobtrusive aesthetic that blends well with existing installations. With its compact dimensions and efficient design, this housing is ideal for housing various electronic components while providing easy access and maintenance.
Optimised for air circulation allowing for improved thermal management
Supports a variety of mounting configurations for adaptable use
Light grey colour provides a clean and professional appearance
Constructed to exceed the demands of modern automation applications
Supports a variety of mounting configurations for adaptable use
Light grey colour provides a clean and professional appearance
Constructed to exceed the demands of modern automation applications
Related links
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 8A


