Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 8A
- RS Stock No.:
- 521-293
- Mfr. Part No.:
- 1342356
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.48
(exc. VAT)
£29.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.48 |
| 10 + | £22.52 |
*price indicative
- RS Stock No.:
- 521-293
- Mfr. Part No.:
- 1342356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Housing Set | |
| For Use With | Mounting On A DIN Rail | |
| Current Rating | 8A | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Housing Set | ||
For Use With Mounting On A DIN Rail | ||
Current Rating 8A | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set with front connection is designed for mounting on a DIN rail. It features a light grey colour. This housing set supports a nominal current of 8 A at 300 V and has dimensions of 37.89 mm in width, 124.3 mm in height, and 76.5 mm in depth, making it suitable for various electrical applications.
2 front connection terminal blocks
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Related links
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 16A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS50 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS20 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A


