Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A

Bulk discount available

Subtotal (1 unit)*

£22.35

(exc. VAT)

£26.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.35
10 +£20.56

*price indicative

RS Stock No.:
483-990
Mfr. Part No.:
1342917
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Housing Set

Series

ME

For Use With

For Mounting On A DIN Rail

Current Rating

12A

Mounting Type

PCB

COO (Country of Origin):
DE
The Phoenix Contact Housing Set is designed for mounting on a DIN rail. It features a light grey colour. This housing set supports a nominal current of 12 A at 320 V and has dimensions of 22.5 mm in width, 85 mm in height, and 69.55 mm in depth, making it suitable for various electrical applications.

4 PCB connectors
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant

Related links