Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- RS Stock No.:
- 483-031
- Mfr. Part No.:
- 1457230
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-031
- Mfr. Part No.:
- 1457230
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME | |
| For Use With | DIN Rail | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME | ||
For Use With DIN Rail | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed to provide robust protection for electronic components in industrial environments. With a closed upper housing part and constructed for DIN rail mounting, it ensures stability and reliability. The light grey colour, akin to RAL 7035, complements contemporary control cabinet designs, while the intelligent design accommodates multiple PCB configurations, enhancing versatility.
Provides excellent protection against environmental conditions
Complies with rigorous safety standards for peace of mind
Offers a modular design for scalable solutions
Facilitates quick connections with push in spring technology
Complies with rigorous safety standards for peace of mind
Offers a modular design for scalable solutions
Facilitates quick connections with push in spring technology
Related links
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail


