Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- RS Stock No.:
- 518-973
- Mfr. Part No.:
- 1457218
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.73
(exc. VAT)
£71.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.73 |
*price indicative
- RS Stock No.:
- 518-973
- Mfr. Part No.:
- 1457218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ICS | |
| For Use With | DIN Rail | |
| Current Rating | 16A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ICS | ||
For Use With DIN Rail | ||
Current Rating 16A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is ergonomically designed for mounting on a DIN rail, featuring a transparent hinged cover for easy access. Constructed from high-quality materials, it ensures durability and reliability, making it an ideal choice for various industrial applications. The housing accommodates multiple PCBs seamlessly while maintaining a compact design.
Equipped with ventilation openings to promote effective airflow and heat dissipation
Provides compatibility with multiple PCB configurations catering to diverse project requirements
Light grey colour aligns with common industrial aesthetics and standards
Built to withstand harsh environmental conditions ensuring long term reliability
Provides compatibility with multiple PCB configurations catering to diverse project requirements
Light grey colour aligns with common industrial aesthetics and standards
Built to withstand harsh environmental conditions ensuring long term reliability
Related links
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing


