Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 483-024
- Mfr. Part No.:
- 1456960
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.36 |
| 10 - 24 | £6.77 |
| 25 + | £6.11 |
*price indicative
- RS Stock No.:
- 483-024
- Mfr. Part No.:
- 1456960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | UM-BASIC | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-BASIC | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed to provide an efficient and reliable solution for mounting printed circuit boards. With a profile housing crafted from PVC, it offers robust functionality and durability, making it ideal for various industrial applications. Its meticulous design features a DIN rail mounting type, ensuring streamlined assembly and secure placement within control cabinets or electrical installations. This product accommodates PCBs of specific dimensions, delivering compatibility across a range of setups.
Includes lateral elements for added strength and stability
Designed to operate within a wide temperature range for reliable performance
Fulfils stringent EU RoHS compliance for environmental safety
Lightweight construction allows for easier handling and installation
Designed to operate within a wide temperature range for reliable performance
Fulfils stringent EU RoHS compliance for environmental safety
Lightweight construction allows for easier handling and installation
Related links
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Foot Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series PVC DIN Rail Enclosure


