Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 488-353
- Mfr. Part No.:
- 1456984
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£16.76
(exc. VAT)
£20.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.76 |
| 10 + | £15.42 |
*price indicative
- RS Stock No.:
- 488-353
- Mfr. Part No.:
- 1456984
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | UM-PRO | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-PRO | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed to meet the demanding needs of electronic applications. Constructed from high-quality PA material, it boasts DIN rail mounting compatibility for easy installation and integration within various control cabinet setups. Its thoughtfully engineered dimensions ensure a snug fit for PCBs measuring 122 mm in width and 200 mm in length. This product combines functionality with a sleek aesthetic, as it features a black side panel with a light grey housing that harmonises with modern industrial environments. Perfect for safeguarding your electronic components, this housing set provides the durability and protection required in harsh operational conditions.
Easy and flexible mounting options for varied installations
Aesthetically pleasing colour scheme suits modern installations
Operates across a wide temperature range for versatile applications
Complies with international safety standards for added peace of mind
Aesthetically pleasing colour scheme suits modern installations
Operates across a wide temperature range for versatile applications
Complies with international safety standards for added peace of mind
Related links
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles


