Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 483-025
- Mfr. Part No.:
- 1456975
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.45 |
| 10 - 24 | £4.09 |
| 25 + | £3.69 |
*price indicative
- RS Stock No.:
- 483-025
- Mfr. Part No.:
- 1456975
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | UM-PRO | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-PRO | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact stackable housing set offers robust protection and efficient mounting solutions for electronic components. Designed specifically for DIN rail mounting, the profile housing integrates seamlessly with PCBs measuring 72 mm by 60 mm, providing ample protection and versatility for various applications. Crafted from high-quality PA material, this housing ensures durability and resistance to environmental extremes, making it suitable for diverse industrial settings.
Flexible ambient temperature range supports diverse operating conditions
Compact profile maximises space efficiency in control cabinets
Secures PCBs with multiple holders for added stability
Environmentally compliant with EU RoHS requirements
Compact profile maximises space efficiency in control cabinets
Secures PCBs with multiple holders for added stability
Environmentally compliant with EU RoHS requirements
Related links
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings


