Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 519-499
- Mfr. Part No.:
- 2202527
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£45.74
(exc. VAT)
£54.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £45.74 |
| 10 + | £42.08 |
*price indicative
- RS Stock No.:
- 519-499
- Mfr. Part No.:
- 2202527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME-IO | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME-IO | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing set contains 1 x ME-IO 18.8 housing along with pluggable connection technology (HSCH with HSCP). It is supplied in individual parts, providing flexibility for assembly and customization. This set is ideal for creating modular and efficient electrical connections, ensuring secure and reliable performance in a variety of applications.
Optional DIN rail connector for easy module to module communication
Lock and Release principle for automatic latching and intuitive release of the front connection plug
Plastic in accordance with UL94 V0
Plug in front connection technology
Lock and Release principle for automatic latching and intuitive release of the front connection plug
Plastic in accordance with UL94 V0
Plug in front connection technology
Related links
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact Vented Enclosure Type ME-IO Series Polyamide DIN Rail Enclosure Kit
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Separating Plate for Use with DIN Rail Terminal Block


