Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- RS Stock No.:
- 483-030
- Mfr. Part No.:
- 1457227
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.70
(exc. VAT)
£32.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.70 |
| 10 + | £24.56 |
*price indicative
- RS Stock No.:
- 483-030
- Mfr. Part No.:
- 1457227
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME-MAX | |
| For Use With | DIN Rail | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME-MAX | ||
For Use With DIN Rail | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing, designed for efficient mounting on standard DIN rails, showcases a sleek light grey finish, harmonising with modern industrial aesthetics. Engineered for adaptability, it accommodates up to 16 positions and integrates seamlessly with various electronic systems. The housing is crafted to house multiple PCBs, supporting diverse applications in automation and control technology.
Lightweight design allows for effortless handling and installation
Integrated ventilation features support optimal heat dissipation
Stackable housing configuration enhances space efficiency
Integrated ventilation features support optimal heat dissipation
Stackable housing configuration enhances space efficiency
Related links
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A


