Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- RS Stock No.:
- 496-184
- Mfr. Part No.:
- 1457228
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£94.96
(exc. VAT)
£113.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.96 |
*price indicative
- RS Stock No.:
- 496-184
- Mfr. Part No.:
- 1457228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME-MAX | |
| For Use With | DIN Rail | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME-MAX | ||
For Use With DIN Rail | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing set is designed to meet the complexities of modern electronic applications. Engineered for optimal performance, this housing offers not just a robust structure, but also builds in versatility with its ability to accommodate multiple PCBs. Featuring a sleek design in light grey, it integrates seamlessly into existing setups, providing both aesthetic appeal and reliable functionality.
Complies with stringent environmental standards for safety and sustainability
Integrates seamlessly with other components for a cohesive system
Light weight contributes to ease of installation and handling
Integrates seamlessly with other components for a cohesive system
Light weight contributes to ease of installation and handling
Related links
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A


