Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- RS Stock No.:
- 488-357
- Mfr. Part No.:
- 1457226
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£57.68
(exc. VAT)
£69.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.68 |
*price indicative
- RS Stock No.:
- 488-357
- Mfr. Part No.:
- 1457226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ICS | |
| For Use With | DIN Rail | |
| Current Rating | 16A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ICS | ||
For Use With DIN Rail | ||
Current Rating 16A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set offers a robust solution for mounting on a DIN rail, designed specifically for those seeking reliability and ease of access in industrial applications. Featuring a transparent hinged cover, the housing not only ensures visibility of internal components but also facilitates quick maintenance. Constructed with a light grey finish similar to RAL 7035, it blends seamlessly with other equipment.
Designed to endure extreme temperatures promoting longevity
Includes eight PCB connectors for enhanced connectivity options
Maintains IP20 rating for a reliable enclosure against dust
Assembly instructions are readily available for user convenience
Includes eight PCB connectors for enhanced connectivity options
Maintains IP20 rating for a reliable enclosure against dust
Assembly instructions are readily available for user convenience
Related links
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing


