Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A

Bulk discount available

Subtotal (1 unit)*

£47.83

(exc. VAT)

£57.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£47.83
10 +£44.00

*price indicative

RS Stock No.:
483-968
Mfr. Part No.:
1342351
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Housing Set

Series

ME

For Use With

For Mounting On A DIN Rail

Current Rating

8A

Mounting Type

PCB

COO (Country of Origin):
DE
The Phoenix Contact Housing Set with front connection is designed for mounting on a DIN rail. It features a light grey colour. This housing set supports a nominal current of 8 A at 160 V and has dimensions of 18.9 mm in width, 113.3 mm in height, and 76.5 mm in depth, making it suitable for various electrical applications.

9 front connection terminal blocks
Number of positions 6
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant

Related links