Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 503-410
- Distrelec Article No.:
- 304-60-846
- Mfr. Part No.:
- 1212110342
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£160.71
(exc. VAT)
£192.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £160.71 | £6.428 |
*price indicative
- RS Stock No.:
- 503-410
- Distrelec Article No.:
- 304-60-846
- Mfr. Part No.:
- 1212110342
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Solenoid Connector | |
| Pole Format | 2 | |
| DIN 43650 Type | Form C-Micro 9.4mm | |
| Voltage | 24V | |
| Current | 16A | |
| Indicator Light | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Series | 121211 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Solenoid Connector | ||
Pole Format 2 | ||
DIN 43650 Type Form C-Micro 9.4mm | ||
Voltage 24V | ||
Current 16A | ||
Indicator Light Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Series 121211 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Valve is a versatile connector designed for demanding industrial applications. Combining robust construction with user-friendly features, this connector ensures reliable performance in challenging environments. Its form C-Micro design, complemented by external threading and a Compact profile, makes it an Ideal choice for installations where space is at a premium. With Advanced functionality such as built-in diagnostics and high-temperature resistance, this connector supports seamless integration into existing systems. Not only does it cater to diverse wiring needs, but it also adheres to stringent compliance standards, making it a trustworthy solution for professionals seeking durability and efficiency.
Robust construction ensures longevity even in harsh conditions
External thread coupling type provides secure connections
Wide temperature range from -40°C to +90°C enhances versatility
Diagnose easily with integrated LEDs for quick fault identification
90° angle orientation facilitates easy access in tight spaces
Crafted from polyamide for excellent resilience and strength
Meeting IP65 and IP67 standards guarantees reliable water and dust resistance
Low net weight allows for easier handling and installation
Related links
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 230V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24V Voltage
- Molex 121012 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector Male, 250V Voltage
- Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector 300 V ac/dc Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121037 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121208 2 Form B Solenoid Connector Indicator Light, 24V Voltage
