Molex 121210 2P Solenoid Connector with Indicator Light, 24 V Voltage

Subtotal (1 pack of 25 units)*

£160.71

(exc. VAT)

£192.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.71£6.428

*price indicative

RS Stock No.:
472-734
Mfr. Part No.:
1212100342
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Voltage Rating

24 V

Indicator Light

Yes

Series

121210

COO (Country of Origin):
PL
The TE Connectivity mPm DIN Valve Connector is designed to offer exceptional performance and reliability in demanding environments. Engineered with external threads and a robust construction, it ensures secure connections and durability under a variety of conditions. With an IP67 rating, this connector is well-suited for harsh applications, protecting against dust and water ingress. Its integrated diagnostic features provide real-time feedback, enhancing operational efficiency. This connector is perfect for users seeking a dependable solution for field attachable needs, while its versatile compatibility makes it ideal for a wide range of industrial applications. Whether for new installations or upgrades, the mPm DIN Valve Connector promises to meet the rigorous standards of modern connectivity requirements.

IP67 rating ensures protection against dust and water
Field attachable design enables easy installation and maintenance
Lightweight construction enhances usability in various applications
Integrated diagnostics capabilities simplify troubleshooting
Compatible with a range of cable diameters for flexible installation options
Reliable performance across a broad temperature range for diverse environments
External thread coupling provides a secure and stable connection
Two-pole configuration accommodates various electrical setups

Related links