Molex 121211 2P Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 475-267
- Mfr. Part No.:
- 1212110032
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£147.97
(exc. VAT)
£177.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.97 | £5.919 |
*price indicative
- RS Stock No.:
- 475-267
- Mfr. Part No.:
- 1212110032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | 121211 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series 121211 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve connector is engineered for robust performance and reliability in industrial applications. With its form C design, it offers an optimal solution for connections requiring external threads and exceptional environmental protection. The connector ensures efficient operation at a maximum voltage of 24V, making it a perfect choice for diverse applications. Its incorporation of a yellow LED and VDR further enhances its functionality. Manufactured with a profile that guarantees ease of handling, this product is suitable for field attachment, providing versatility and reliability for engineers and technicians alike. Designed to meet strict environmental compliance standards, it supports the evolving needs of the industry while ensuring a seamless installation experience. Additionally, the mPm series boasts a sturdy polyamide body and brass contacts, positioning it as a long-lasting and dependable connector in demanding conditions.
IP67 rating ensures superior protection against dust and water ingress
Versatile design suitable for various industrial sectors
Integrated diagnostics/LEDs for easy monitoring and troubleshooting
Field attachable capability streamlines installation processes
Wide operational temperature range enhances application flexibility
Lightweight construction facilitates effortless handling and installation
Versatile design suitable for various industrial sectors
Integrated diagnostics/LEDs for easy monitoring and troubleshooting
Field attachable capability streamlines installation processes
Wide operational temperature range enhances application flexibility
Lightweight construction facilitates effortless handling and installation
Related links
- Molex 121211 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121211 2P Solenoid Connector with Indicator Light, 230 V Voltage
- Molex 121050 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121210 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121207 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121208 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121208 2P DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
