Molex 121207 2 Form A Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 477-720
- Distrelec Article No.:
- 304-56-961
- Mfr. Part No.:
- 1212070368
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£171.78
(exc. VAT)
£206.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.78 | £4.295 |
*price indicative
- RS Stock No.:
- 477-720
- Distrelec Article No.:
- 304-56-961
- Mfr. Part No.:
- 1212070368
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Solenoid Connector | |
| Pole Format | 2 | |
| DIN 43650 Type | Form A | |
| Voltage | 24V | |
| Current | 16A | |
| Indicator Light | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Colour | Amber | |
| Series | 121207 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, EU 2015/863, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Solenoid Connector | ||
Pole Format 2 | ||
DIN 43650 Type Form A | ||
Voltage 24V | ||
Current 16A | ||
Indicator Light Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Colour Amber | ||
Series 121207 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, EU 2015/863, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Valve Connector stands out for its robust engineering designed for seamless integration in demanding environments. This connector features external threads for enhanced stability and an efficient 2-pole system complemented by a ground circuit to ensure safety and reliability. Its construction incorporates high-quality materials such as polyamide for the connector body and brass for the contacts, providing durability against various operating conditions. The IP65 and IP67 ratings signify superior protection against dust and moisture, making it an Ideal choice for industrial applications. With operational capabilities extending from -40°C to +90°C, this connector is engineered to perform reliably across a broad range of temperatures, ensuring that your systems remain functional in challenging conditions. Designed for bulk packing and mounted installations, this connector is a top-tier choice for professionals seeking efficiency and proven performance.
Designed for easy integration into various industrial applications
Enhanced durability ensures longevity under harsh conditions
External threads provide stability during connections
Dual-pole design with grounding promotes safe usage
IP65 and IP67 ratings enable protection against water and dust ingress
Wide temperature range ensures operational reliability
Fully compliant with industry standards for peace of mind
Built for bulk installations, reducing downtime
Related links
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Brad from Molex 121207 2+E DIN 43650 A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 121207 2+E DIN 43650 A DIN 43650 Solenoid Connector Female Indicator Light, 24V Voltage
- Molex 121207 2 Form A Solenoid Connector Indicator Light, 115V Voltage
- Molex 121037 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24V Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
