Molex 121207 2 Form A Solenoid Connector Indicator Light, 115V Voltage
- RS Stock No.:
- 467-837
- Distrelec Article No.:
- 304-56-960
- Mfr. Part No.:
- 1212070006
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.33 | £4.611 |
*price indicative
- RS Stock No.:
- 467-837
- Distrelec Article No.:
- 304-56-960
- Mfr. Part No.:
- 1212070006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | Solenoid Connector | |
| DIN 43650 Type | Form A | |
| Voltage | 115V | |
| Current | 16A | |
| Contact Plating | Silver | |
| Indicator Light | Yes | |
| Contact Material | Brass | |
| Series | 121207 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type Solenoid Connector | ||
DIN 43650 Type Form A | ||
Voltage 115V | ||
Current 16A | ||
Contact Plating Silver | ||
Indicator Light Yes | ||
Contact Material Brass | ||
Series 121207 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- IE
The Molex mPm DIN Valve Connector is engineered for reliAbility in demanding industrial environments. With a robust construction that includes an external threading coupling type and the Ability to operate effectively across temperatures ranging from -40°C to +90°C, this connector guarantees durAbility and performance. The product features a red LED for diagnostics, ensuring easy monitoring, and is designed for field assembly, which simplifies installation processes. Its IP65 and IP67 ratings provide superior protection against dust and water ingress, making it an Ideal choice for circular industrial applications. With a strikingly transparent design and nitrile gasket, this connector is not only functional but also aesthetically appealing, setting a Benchmark for excellence in field-attachable connectors.
Incorporates an external thread coupling type for easy connections
Features IP65 and IP67 ratings offering exceptional environmental protection
Equipped with diagnostic capabilities through a built-in LED
Designed for field assembly, ensuring hassle-free installation in various settings
Compatible with 2 pole Plus ground configurations to enhance safety and functionality
Constructed with a polyamide body for increased resilience
Allows for a maximum current capacity of 16.0A, suited for demanding applications
Transparent body design with a nitrile gasket enhances durability while providing visibility to internal components
Related links
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 115V Voltage
- Molex 121207 2 Form A Solenoid Connector Indicator Light, 24V Voltage
- Molex 121050 2 Form C Solenoid Connector Male Indicator Light, 115V Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Brad from Molex 121207 2+E DIN 43650 A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector Indicator Light, 115V Voltage
- Molex 121207 2+E DIN 43650 A DIN 43650 Solenoid Connector Female Indicator Light, 24V Voltage
