Molex 121050 2 Solenoid Connector Male Indicator Light, 24V Voltage

Subtotal (1 pack of 8 units)*

£169.70

(exc. VAT)

£203.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.70£21.213

*price indicative

RS Stock No.:
477-459
Distrelec Article No.:
304-61-969
Mfr. Part No.:
1210503391
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Solenoid Connector

Pole Format

2

Voltage

24V

Cable Diameter Range

5.72 mm

Indicator Light

Yes

Connector Gender

Male

Contact Plating

Gold

Contact Material

Brass

Colour

Black

Termination Type

Pigtail

Series

121050

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
PL
The TE Connectivity Circular DIN Connector offers exceptional connectivity solutions tailored for challenging environments. The mPm DIN valve connector is designed to deliver reliability and durability, featuring a robust construction that adheres to rigorous standards. With its threaded coupling style and 90° orientation to the pigtail, it ensures easy installation and secure connections. Suitable for circular industrial cordsets, this connector is ideal for applications requiring a dependable link, whether in harsh weather conditions or demanding operational settings. The thoughtfully designed black Nitrile gasket and the PUR UL cable jacket offer enhanced protection against environmental factors, ensuring longevity and consistent performance. Ideal for use in industrial environments, this connector combines an elegant design with practicality, making it a superior choice for professionals seeking durable and effective solutions.

Robust design enhances longevity in challenging environments

Threaded coupling style ensures secure and stable connections

Black Nitrile gasket provides added environmental protection

PUR UL cable jacket resists abrasion and chemical exposure

90° orientation offers flexibility in installation

Yellow LED indicator facilitates easy monitoring of status

Related links